Schabus 400380 Schabus OFFICE Air Quality Sensor Mains-Powered CO2 Detector

MPN
400380
Brand
Schabus
EAN-13
4044764004696
Order Code
10-5290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £199.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Schabus 400380 OFFICE air quality sensor is a mains-powered device designed to detect carbon dioxide levels. This gas detector features an alarm sounder for alerting users when harmful gas concentrations are detected. It is ideal for maintaining safe air quality in office environments.
Type Air quality sensor
(Ø) 55mm
Depth 80mm
detects Carbon dioxide
Dimensions (Ø x H) 55 mm x 303 mm
Height 303mm
Power Supply mains-powered

Reviews

Be the first to submit a review

Trustpilot