Schabus 400360 Air Quality Sensor Factory Mains-powered CO2 Monitor

MPN
400360
Brand
Schabus
EAN-13
4044764004436
Order Code
10-5289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £234.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Schabus 400360 air quality sensor is a mains-powered device that effectively detects carbon dioxide levels. Manufactured by Schabus, it features a built-in sensor specifically for monitoring indoor air quality. This sensor is typically used in factories or other industrial settings to ensure safe and healthy air conditions.
Type Air quality sensor
(Ø) 55mm
Depth 80mm
Detector features incl. built-in sensor
detects Carbon dioxide
Dimensions (Ø x H) 55 mm x 303 mm
Height 303mm
Power Supply mains-powered

Reviews

Be the first to submit a review

Trustpilot