Schabus 300926 GX-B2pro Gas Detector Mains-Powered Detects Ethanol, Methane

MPN
300926
Brand
Schabus
EAN-13
4044764004252
Order Code
10-5281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £79.08
10+ £76.71
50+ £76.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Schabus GX-B2pro ext. Sensor SE is a mains-powered gas detector designed to detect ethanol, methane, and propane. Manufactured by Schabus, it features an external sensor and provides a gas alarm sounder for safety. This device is ideal for residential or commercial settings where monitoring of these gases is critical.
Type Gas detector
Power Source mains-powered
Alarm at gas/gas mixture Methane 5000 ppm, propane 2000 ppm, ethanol 5000 ppm
Depth 44mm
Detector features incl. external sensor
Dimensions (W x H x D) 60 x 118 x 44 mm
Height 118mm
Width 60mm

Reviews

Be the first to submit a review

Trustpilot