Schabus 300720 Water Detector, Mains-Powered, 50m Cable Extension

MPN
300720
Brand
Schabus
EAN-13
4044764004276
Order Code
10-5270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.02 £32.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schabus water detector 300720 is a mains-powered device. It features reliable water detection ideal for preventing flood damage. Common applications include basements, bathrooms, and other water-prone areas.
Type Water detector
Display Type N/A
Depth 40mm
Dimensions (W x H x D) 29 x 9 x 40 mm
Height 9mm
Mounting Type Floor fixed
Power supply (LOV) mains-powered
Width 29mm

Reviews

Be the first to submit a review

Trustpilot