Schabus 300116 Current Limiter Black Aluminium IP54 for AC Motors & Tools

Image Representative of Range

Schabus 300116 Current Limiter Black Aluminium IP54 for AC Motors & Tools

MPN
300116
Brand
Schabus
EAN-13
4044764001305
Order Code
12-8877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £132.59 £112.70
10+ £109.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Schabus 300116 is a starting current limiter made from black aluminium, featuring an IP54 rating for protection against dust and water. Manufactured by Schabus, this soft starter device ensures smooth operation and protects electrical systems from high inrush currents. It is typically used in industrial applications to safeguard motors and other sensitive equipment during start-up.
Cable Length 0,5m
Colour Black, Aluminium
Current Ratng 10A
Depth 160mm
Dim (W x H x D) 65 x 65 x 160 mm
Height 65mm
Input Voltage 230V
IP Rating IP54
Max. nominal current 10A
Power rating (max.) 2500W
Voltage Rating 230 V/50 Hz
Width 65mm

Reviews

Be the first to submit a review

Trustpilot