Schabus 200370 Water Detector, Corrosion-Resistant, Floor Mountable

MPN
200370
Brand
Schabus
EAN-13
4044764004221
Order Code
10-5236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.90
10+ £30.78
50+ £30.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Schabus water detector 200370 is an SHT 8815 model designed for effective water leak detection. Manufactured by Schabus, it offers reliable performance for both residential and commercial use. Typical applications include monitoring basements, industrial facilities, and areas prone to water ingress.
Type Water detector
Display Type N/A
Depth 34mm
Dimensions (W x H x D) 12 x 10 x 34 mm
Height 10mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot