Schützinger DI SEB 7080 Ni/BL Safety Socket Blue 1pc |
06-7259
|
|
183 available to back orderBack-order availability date - 10/01/2026
|
3+ £1.91
Price per unit Ex VAT
|
Blue |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 7080 Ni/GE Safety Socket Yellow 1pc |
06-7261
|
|
44 available to back orderBack-order availability date - 17/01/2026
|
3+ £1.82
Price per unit Ex VAT
|
Yellow |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 7080 Ni/GN Safety Socket Green 1pc |
06-7263
|
|
16 available to back orderBack-order availability date - 17/01/2026
|
3+ £1.95
Price per unit Ex VAT
|
Green |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 7080 Ni/RT Safety Socket Red 1pc |
06-7265
|
|
174 available to back orderBack-order availability date - 17/01/2026
|
3+ £1.90
Price per unit Ex VAT
|
Red |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 7080 Ni/SW Safety Socket Black 1pc |
06-7267
|
|
141 available to back orderBack-order availability date - 17/01/2026
|
3+ £1.91
Price per unit Ex VAT
|
Black |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |
Schützinger DI SEB 7080 Ni/WS Safety Socket White 1pc |
06-7269
|
|
76 available to back orderBack-order availability date - 17/01/2026
|
3+ £1.84
Price per unit Ex VAT
|
White |
Type C CEE 7/16 plug 6.3 mm |
Nickel plated |
PA 6.6 UL94 - V2 |
4mm |
24A |
Yes |
Safety socket |
1000V |