Schützinger DI SEB 7080 Ni/BL Safety Socket Blue 1pc

Image Representative of Range

Schützinger DI SEB 7080 Ni/BL Safety Socket Blue 1pc

MPN
DI SEB 7080 Ni / BL
Brand
Schutzinger
EAN-13
2050006600870
Order Code
06-7259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Schützinger DI SEB 7080 Ni / BL is a safety socket equipped with a 4 mm jack connector, useful for laboratory applications. As a high-quality safety socket, it ensures secure electrical connections and is compatible with Hirschmann connectors. Typically employed in educational and professional labs, this blue socket provides reliable performance for various testing and measurement tasks.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Blue
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot