Schützinger DI SEB 7080 Ni/WS Safety Socket White 1pc

Image Representative of Range

Schützinger DI SEB 7080 Ni/WS Safety Socket White 1pc

MPN
DI SEB 7080 Ni / WS
Brand
Schutzinger
EAN-13
2050006600924
Order Code
06-7269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.98
10+ £1.83
100+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Schützinger's DI SEB 7080 Ni / WS is a safety socket designed for laboratory applications. This white socket, compatible with both 2mm and 4mm jack connectors, ensures secure and reliable electrical connections. Typically used in scientific environments, it provides enhanced safety for intricate electrical setups.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour White
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot