Schützinger DI SEB 7080 Ni/SW Safety Socket Black 1pc

Image Representative of Range

Schützinger DI SEB 7080 Ni/SW Safety Socket Black 1pc

MPN
DI SEB 7080 Ni / SW
Brand
Schutzinger
EAN-13
2050006600917
Order Code
06-7267
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

The Schützinger DI SEB 7080 Ni / SW is a safety socket available in black. It features a 4 mm jack socket and is designed for laboratory and safety applications. Typical uses include connecting electrical devices requiring secure and reliable connections.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot