Schützinger DI SEB 7080 Ni/RT Safety Socket Red 1pc

Image Representative of Range

Schützinger DI SEB 7080 Ni/RT Safety Socket Red 1pc

MPN
DI SEB 7080 Ni / RT
Brand
Schutzinger
EAN-13
2050006600900
Order Code
06-7265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Schützinger DI SEB 7080 Ni / RT is a red safety socket designed for use with Hirschmann connectors, available in 2mm and 4mm sizes. It features a straight blade plug, making it ideal for laboratory applications where secure connections are required. This product ensures reliable performance in safety-critical environments.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot