Schützinger DI SEB 7080 Ni/GN Safety Socket Green 1pc

Image Representative of Range

Schützinger DI SEB 7080 Ni/GN Safety Socket Green 1pc

MPN
DI SEB 7080 Ni / GN
Brand
Schutzinger
EAN-13
2050006600894
Order Code
06-7263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Schützinger DI SEB 7080 Ni / GN is a green safety socket featuring a 4 mm jack connector. It is primarily used for secure electrical connections in laboratory environments. This product ensures safety and reliability in high-current applications.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Green
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot