Schützinger DI SEB 7080 Ni/GE Safety Socket Yellow 1pc

Image Representative of Range

Schützinger DI SEB 7080 Ni/GE Safety Socket Yellow 1pc

MPN
DI SEB 7080 Ni / GE
Brand
Schutzinger
EAN-13
2050006600887
Order Code
06-7261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Schützinger DI SEB 7080 Ni / GE is a high-quality safety socket designed for laboratory environments. It features a 4 mm jack socket, ensuring secure and reliable connections for electrical applications. Typical uses include laboratory testing and measurement setups where safety and precision are critical.
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Connection Type C CEE 7/16 plug 6.3mm
Contact Material Nickel plated
Insulation Material PA 6.6 UL94 - V2
Jack Diameter 4mm
Nominal Current 24A
Scoop-proof Yes
Type Safety socket
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot