Scan ZB113-40 Stainless Steel Shrouded Padlock 40mm

MPN
ZB113-40
Brand
Scan
EAN-13
5023969008011
Order Code
98-3736
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Scan Stainless Steel Shrouded Padlock has the following specifications:

Padlock Width: 40mm.
Shackle Height: 25.5mm.
Shackle Diameter: 7.0mm.
Shackle Width: 19.7mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot