Ei Electronics Ei650iW I-Series Smoke Detector, 10-year battery, Audio-Link

Image Representative of Range

Ei Electronics Ei650iW I-Series Smoke Detector, 10-year battery, Audio-Link

MPN
Ei650iW
EAN-13
5099383004694
Order Code
11-7454
Country of Origin
Ireland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

The Ei Electronics i-series Smoke Detector offers reliable fire protection and includes a 10-year battery. With its wireless capabilities and compact size of 115 mm x 45 mm, it is ideal for home and commercial use. This VDS-certified smoke alarm ensures early warning in case of fire emergencies.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Detector features incl. 10-year battery
Diameter 115mm
Dimensions (Ø x H) 115 mm x 45 mm
Height 45mm
Operating Voltage 3 V lithium battery
SPL 85dB
Weight 180g

Reviews

Be the first to submit a review

Trustpilot