Stainless Steel Shrouded Padlock 40mm

Scan Brand: Scan

This Scan Stainless Steel Shrouded Padlock has the following specifications:

Padlock Width: 40mm.
Shackle Height: 25.5mm.
Shackle Diameter: 7.0mm.
Shackle Width: 19.7mm.
Security Rating: 6.

Description Image Product Buy Pricing (Ex VAT)
Scan ZB113-40 Stainless Steel Shrouded Padlock 40mm
Scan ZB113-40 Stainless Steel Shrouded Padlock 40mm
Standard range
Order code: 98-3736
MPN: ZB113-40

Despatched within 2 working days - 50 in stock
1+ £15.00
Price per unit Ex VAT
Scan ZB113-50 Stainless Steel Shrouded Padlock 50mm
Scan ZB113-50 Stainless Steel Shrouded Padlock 50mm
Standard range
Order code: 98-3737
MPN: ZB113-50

Despatched within 2 working days - 15 in stock
1+ £39.00
Price per unit Ex VAT

Trustpilot