Scan ZA111-80 Armoured Shutter Padlock 80mm

MPN
ZA111-80
Brand
Scan
EAN-13
5023969007953
Order Code
98-3717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

This Scan Armoured Shutter Padlock has the following specifications:

Padlock Width: 80mm.
Padlock Height: 58mm.
Shackle Width: 30mm.
Shackle Height: 20mm.
Shackle Diameter: 12mm.
Security Rating: 8.


Reviews

Be the first to submit a review

Trustpilot