Scan T5000 Anti-Impact Latex Cut 5 Gloves - M (Size 8)

MPN
SCAGLOAIM
Brand
Scan
EAN-13
5023969318776
Order Code
97-0811
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    M XL XXL
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Scan Anti-Impact Gloves offer maximum hand protection in a range of environments. They are highly tear and cut resistant whilst providing excellent grip. They have a rubber coated palm for abrasion resistance and a high-grade cut 5 resistant HPPE liner for cut protection. The foam latex pads offer anti-impact metacarpal protection.

Ideal for use in construction, mechanical, tools, auto assembly, timber and glass cutting processes.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 5
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 2

1 x Pair of Scan Anti-Impact Latex Cut 5 Gloves - Medium (Size 8)


Disposable No
Size M
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot