Anti-Impact Latex Cut 5 Gloves - L (Size 9)

Scan Brand: Scan

Scan Anti-Impact Gloves offer maximum hand protection in a range of environments. They are highly tear and cut resistant whilst providing excellent grip. They have a rubber coated palm for abrasion resistance and a high-grade cut 5 resistant HPPE liner for cut protection. The foam latex pads offer anti-impact metacarpal protection.

Ideal for use in construction, mechanical, tools, auto assembly, timber and glass cutting processes.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 5
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 2

1 x Pair of Scan Anti-Impact Latex Cut 5 Gloves - Large (Size 9)

Description Image Product Buy Pricing (Ex VAT) Size Disposable Type Powdered Quantity Anti-Static
Scan T5000 Anti-Impact Latex Cut 5 Gloves - M (Size 8)
Scan T5000 Anti-Impact Latex Cut 5 Gloves - M (Size 8)
Standard range
Order code: 97-0811
MPN: SCAGLOAIM

Despatched within 4 working days - 100 in stock
1+ £8.06
Price per unit Ex VAT
M No Glove No 1 Pair No
Scan T5000 Anti-Impact Latex Cut 5 Gloves - XL (Size 10)
Scan T5000 Anti-Impact Latex Cut 5 Gloves - XL (Size 10)
Standard range
Order code: 97-0812
MPN: SCAGLOAIXL

Despatched within 2 working days - 5 in stock
1+ £8.06
Price per unit Ex VAT
XL No Glove No 1 Pair No
Scan T5000 Anti-Impact Latex Cut 5 Gloves - XXL (Size 11)
Scan T5000 Anti-Impact Latex Cut 5 Gloves - XXL (Size 11)
Standard range
Order code: 97-0813
MPN: SCAGLOAIXX

Despatched within 4 working days - 100 in stock
1+ £8.06
Price per unit Ex VAT
XXL No Glove No 1 Pair No

Trustpilot