Scan SCAGLOINS12M Seamless Inspection Gloves - M (Size 8) (Pack 12)

MPN
SCAGLOINS12M
Brand
Scan
EAN-13
5023969317571
Order Code
97-1206
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M XL
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Scan Seamless Inspection Gloves are ideal for use where extra dexterity is needed. They have a seamless polyester liner for user comfort, with nitrile coated palm and fingers for improved resistance to oil, fuels and some organic solvents.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

12 x Pairs of Scan Seamless Inspection Gloves Medium (Size 8)


Disposable No
Size M
Type Glove
Powdered No
Quantity 12 Pairs
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot