Seamless Inspection Gloves - M (Size 8) (Pack 12)

Scan Brand: Scan

Scan Seamless Inspection Gloves are ideal for use where extra dexterity is needed. They have a seamless polyester liner for user comfort, with nitrile coated palm and fingers for improved resistance to oil, fuels and some organic solvents.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

12 x Pairs of Scan Seamless Inspection Gloves Medium (Size 8)

Description Image Product Buy Pricing (Ex VAT) Size Disposable Type Powdered Quantity Anti-Static
Scan SCAGLOINS12M Seamless Inspection Gloves - M (Size 8) (Pack 12)
Scan SCAGLOINS12M Seamless Inspection Gloves - M (Size 8) (Pack 12)
Standard range
Order code: 97-1206
MPN: SCAGLOINS12M

Despatched within 2 working days - 2 in stock
1+ £23.85
Price per unit Ex VAT
M No Glove No 12 Pairs No
Scan SCAGLOINS12X Seamless Inspection Gloves - XL (Size 10) (Pack 12)
Scan SCAGLOINS12X Seamless Inspection Gloves - XL (Size 10) (Pack 12)
Standard range
Order code: 97-1207
MPN: SCAGLOINS12X

Despatched within 2 working days - 5 in stock
1+ £23.85
Price per unit Ex VAT
XL No Glove No 12 Pairs No
Scan SCAGLOINSP12 Seamless Inspection Gloves - L (Size 9) (12 Pack)
Scan SCAGLOINSP12 Seamless Inspection Gloves - L (Size 9) (12 Pack)
Standard range
Order code: 97-1208
MPN: SCAGLOINSP12

Despatched within 2 working days - 20 in stock
1+ £23.85
Price per unit Ex VAT
L No Glove No 12 Pairs No

Trustpilot