Scan EC-1003A Tapered Foam Earplugs (6 Pairs) SNR 36 dB

MPN
EC-1003A
Brand
Scan
EAN-13
5023969271019
Order Code
97-1237
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.15 £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Made from soft energy absorbing polymer foam, which compresses and then expands for a perfect fit in the ear canal. Reduces sound levels to the ear drum while maintaining aural contact.

These ear plugs have a Single Number Rating (SNR) of 37, meaning they will reduce noise by 37 decibels (db).


  • Orange tapered polymer foam
  • Easy insertion and removal
  • 35 seconds slow rebound
  • SNR 37db
  • Conforms to EN352-2:2002
  • Six pairs per pack
  • Type Ear plugs
    Single Number Rating 37dB
    Colour Orange
    EN Standard EN 352
    Quantity 6

    Reviews

    Be the first to submit a review

    Trustpilot