Scan BQ-0003 Heavy-Duty Van Hasp & Padlock

MPN
BQ-0003
Brand
Scan
EAN-13
5023969008127
Order Code
98-3759
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Scan Heavy-Duty Van Hasp & Padlock set is the ideal solution for securing double doors and vans, sheds and workshops. The nickel plated padlock features a 6 pin brass cylinder to prevent picking and with the key retention means you never forget to lock the padlock. The concealed hardened shackle prevents drilling, sawing and prying.

Supplied with a heavy duty chrome plated steel hasp with 6 fixings and two keys.

Specifications:

Width: 200mm.
Height: 114mm.
Mounting Hole Diameter: 8.8mm.
Security Rating: 8.


Reviews

Be the first to submit a review

Trustpilot