Scan BM4-0005-117 Hasp and Staple 117mm

MPN
BM4-0005-117
Brand
Scan
EAN-13
5023969008158
Order Code
98-3706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Hasp and Staple has the following specifications:

Length: 117mm.
Width: 38mm.
Shackle Hole: 16mm.
Screw Hole Diameter: 4mm.


Reviews

Be the first to submit a review

Trustpilot