Hasp and Staple 117mm

Scan Brand: Scan

This Scan Hasp and Staple has the following specifications:

Length: 117mm.
Width: 38mm.
Shackle Hole: 16mm.
Screw Hole Diameter: 4mm.

Description Image Product Buy Pricing (Ex VAT)
Scan BM4-0005-117 Hasp and Staple 117mm
Scan BM4-0005-117 Hasp and Staple 117mm
Standard range
Order code: 98-3706
MPN: BM4-0005-117

Despatched within 2 working days - 20 in stock
1+ £4.87
Price per unit Ex VAT
Scan BM4-0005-138 Hasp and Staple 138mm
Scan BM4-0005-138 Hasp and Staple 138mm
Standard range
Order code: 98-3707
MPN: BM4-0005-138

Despatched within 2 working days - 20 in stock
1+ £5.35
Price per unit Ex VAT
Scan BM4-0005-153 Hasp and Staple 153mm
Scan BM4-0005-153 Hasp and Staple 153mm
Standard range
Order code: 98-3708
MPN: BM4-0005-153

Despatched within 2 working days - 20 in stock
1+ £5.66
Price per unit Ex VAT
Scan BM4-0005-64 Hasp and Staple 64mm
Scan BM4-0005-64 Hasp and Staple 64mm
Standard range
Order code: 98-3709
MPN: BM4-0005-64

Despatched within 2 working days - 20 in stock
1+ £1.95
Price per unit Ex VAT
Scan BM4-0005-89 Hasp and Staple 89mm
Scan BM4-0005-89 Hasp and Staple 89mm
Standard range
Order code: 98-3710
MPN: BM4-0005-89

Despatched within 2 working days - 5 in stock
1+ £4.52
Price per unit Ex VAT

Trustpilot