Scan BM4-0003-158 Hinged Hasp and Staple 158mm

MPN
BM4-0003-158
Brand
Scan
EAN-13
5023969008219
Order Code
98-3714
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Scan Hinged Hasp and Staple has the following specifications:

Length: 158mm.
Width: 40mm.
Shackle Hole Diameter: 12.9mm.
Screw Hole Diameter: 5mm.


Reviews

Be the first to submit a review

Trustpilot