Hinged Hasp and Staple 158mm

Scan Brand: Scan

This Scan Hinged Hasp and Staple has the following specifications:

Length: 158mm.
Width: 40mm.
Shackle Hole Diameter: 12.9mm.
Screw Hole Diameter: 5mm.

Description Image Product Buy Pricing (Ex VAT)
Scan BM4-0003-158 Hinged Hasp and Staple 158mm
Scan BM4-0003-158 Hinged Hasp and Staple 158mm
Standard range
Order code: 98-3714
MPN: BM4-0003-158

Despatched within 2 working days - 50 in stock
1+ £14.69
Price per unit Ex VAT
Scan WD019-159 Hinged Hasp and Staple 195mm
Scan WD019-159 Hinged Hasp and Staple 195mm
Standard range
Order code: 98-3715
MPN: WD019-159

Despatched within 2 working days - 20 in stock
1+ £6.40
Price per unit Ex VAT

Trustpilot