Scan 3.5132 FLASH 300 Torch 300 lumens

MPN
3.5132
Brand
Scan
EAN-13
5708997351321
Order Code
98-3764
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SCANGRIP® FLASH 300 Torch features a magnetic on/off switch with boost mode enabling you to increase the light output from 150 to 300 lumen. Hold down the on/off switch for two seconds to activate boost mode. The flashlight automatically turns to NORMAL mode after 60 seconds.

A focus function allows you to vary the beam angle from 10° to 70°, from concentrated and focused light beam angle to long-distance light. Light output reaches up to 100m. The housing is made of anodised aluminium for high durability and an ergonomic, safe grip. Waterproof, IP54.

Tested according to the ANSI/NEMA FL1 standard.

Supplied with: 3 x AAA Batteries, 1 x Clip-on Holster and 1 x Manual.

Specifications:

Luminous Flux Max./Min.: 300/150 Lumen.
Illuminance, Max./Min.(@0,5m): 10,000/600 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 10-60°.
Beam Distance: 100m.
Power Source: 3 x AAA Batteries.
IP Rating: IP54
Dimensions (LxW): 133 x 32mm
Weight 0.12kg.


Reviews

Be the first to submit a review

Trustpilot