Scaleo Systems VV-600407-0 Safety Relay 24V 4 Change-overs LED

MPN
VV-600407-0
EAN-13
4260761940120
Order Code
10-5224
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £116.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Safety relay manufactured by Scaleo Systems, model VV-600407-0, is a relay PCB module featuring reverse polarity protection and an LED indicator. It includes an enclosure and operates at Type 24V with four change-over contacts. Typical applications include enhancing safety in electrical systems, providing reliable switching functions, and protecting circuits against reverse polarity.
Type Safety relay
Current Rating Per Relay 6A
Input Voltage (DC) 24V
Length 70mm
Height 32mm
Width 90mm
Connection Spring-loaded connector PE 6.3 x 0.8
Contact Type 4 change-overs
Dim (L x W x H) 70 x 90 x 32 mm
Max. operating voltage 24V DC
Max. switching capacity 150W
Maximum Temperature 50°C
Min. operating voltage 18V DC
Min. temperature 0°C
Misc Attribute Typ 24V 4-fach
Operating Voltage 18 - 24 V DC
Switching voltage (max.) 250V AC
Weight 130g

Reviews

Be the first to submit a review

Trustpilot