Sauter TN 80-0.01US Ultrasonic Thickness Gauge 0.75-80mm (0.01mm)

Image Representative of Range

Sauter TN 80-0.01US Ultrasonic Thickness Gauge 0.75-80mm (0.01mm)

MPN
TN 80-0.01US
Brand
Sauter
EAN-13
4045761139848
Order Code
85-4863
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £645.62 £394.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Sauter TN80-0.01US digital ultrasonic thickness gauge is based on the same operating principles as SONAR.

The instrument is capable of measuring the thickness of various materials with an accuracy of 0.1mm and is suitable for a wide range of metallic and non-metallic materials.


  • Measuring range 0.75 to 80mm
  • Resolution 0.01mm
  • RS-232 data interface
  • External sensor
  • Scan mode (10 measurements/s) or single point measuring mode
  • Internal memory for up to 20 files (with up to 100 values per file)
  • Selectable measuring units: mm, inch
  • Supplied complete with hard carrying case
  • Sauter type TN80-0.01US
Type Ultrasonic thickness gauge
Maximum Measurement 0.75 to 80mm
Accuracy 0.01µm

Reviews

Be the first to submit a review

Trustpilot