Sauter FH 5K Digital Force Measuring Instrument

MPN
FH 5K
Brand
Sauter
EAN-13
4045761140653
Order Code
85-2847
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1328.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

The Sauter FH 5K is a Top of the Range Universal Digital Force Gauge with an External Sensor that offers a whole host of features from Peak Hold to Statistical Analysis, compatible with the full range of Sauter test stands and can be supplied with PC based software for data collection and record keeping.

The Sauter utilises covers an impressive load range up to 5000 Newtons.

What's in the Box?
Sauter FH 5K
Rechargeable battery
Carrying case
Charger
Standard attachments as shown below,
5 pieces M3 x 8 Screws


  • Turnable display with backlight
  • Can be mounted on all manual test stands
  • Digital force gauge with internal sensor
  • Data interface RS-232, included
  • Standard attachments: as shown below, extension rod: 90mm
  • Delivered in a hard carrying case
  • Selectable measuring units: N, lb, kg
  • Real time or Peak Hold Mode to observe transients or capture peaks
  • Function to set limits: Programmable high / low setpoints for go/no-go testing. Light and sound signal output
  • Auto-Power-Off
  • Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
  • Manufacturer's part: Sauter FH 5K


Type Force gauge
Measurement 5000N

Reviews

Be the first to submit a review

Trustpilot