Sauter FA50 Force Gauge 50N Peak & Track Modes, Tare Function, Hand/Bench

Image Representative of Range

Sauter FA50 Force Gauge 50N Peak & Track Modes, Tare Function, Hand/Bench

MPN
FA 50
Brand
Sauter
EAN-13
4045761139954
Order Code
12-8858
Country of Origin
China

Discontinued


The Sauter FA 50 force gauge measures up to 50 newtons, adhering to manufacturer standards without certification. As a Newton meter, it is ideal for testing force in various applications, such as tensile and compression measurements. Typical uses include quality control in manufacturing and research laboratories.
Type Force gauge
Measurement 50N
Calibrated to Manufacturer's standards (no certificate)
Depth 230mm
Dimensions (W x H x D) 60 x 50 x 230 mm
Height 50mm
Resolution 1%
Weight 560g
Width 60mm

Trustpilot