SATA Tools ST09138 1/4in & 3/8in BoltBiter Set, 23 Piece

MPN
ST09138
Brand
SATA Tools
EAN-13
7891645146061
Order Code
98-3582
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £139.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SATA BoltBiter fastener extraction tools are ideal for loosening rusted, rounded or stripped screw heads, nuts and bolts. The sockets have innovative tapered flutes that ensure easy seating onto a damaged fastener, and their hexagonal base allows use with impact guns, ratchets, wrenches or pliers.

The bi-directional design means the BoltBiter can tighten any fastener just as easily as it can remove it. The ability to re-use a damaged fastener makes the BoltBiter the perfect tool for specialised components.

The set contains:

1 x 3/8in Drive Quick-Release, Reversible Ratchet
4 x 1/4in Extraction Sockets (2 of each size): 7, 8mm
16 x 3/8in Extraction Sockets (2 of each size): 10, 11, 12, 13, 14, 16, 17, 19mm
1 x 3/8in Drive Wobble Extension Bar 150mm (6in)
1 x 3/8in Drive Adapter 3/8in F x 1/4in M


Reviews

Be the first to submit a review

Trustpilot