Sanyo UR18650-ZM2 Battery 18650 Li-ion 14.4V 2420mAh Rechargeable

Image Representative of Range

Sanyo UR18650-ZM2 Battery 18650 Li-ion 14.4V 2420mAh Rechargeable

MPN
4/UR18650-ZM2 PCBK
Brand
Sanyo
Order Code
10-5188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £35.26 £32.35
10+ £30.59
50+ £30.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 17/11/2026

The Sanyo 4/UR18650-ZM2 PCBK is a non-standard rechargeable Li-ion battery with a capacity of 2420 mAh and operates at 14.4 V. Designed for industrial applications, it features an 18650 form factor with a cable for connection. Commonly used in specialised equipment, this battery provides reliable power where custom or designated battery solutions are required.
Capacity 2420mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Battery Size 18650
Max. charge voltage 4.2V
Maximum Temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot