Sanyo 3/UR18650-ZM2 PCBK Rechargeable Battery 18650 Li-ion 10.8V 2420mAh

Image Representative of Range

Sanyo 3/UR18650-ZM2 PCBK Rechargeable Battery 18650 Li-ion 10.8V 2420mAh

MPN
3/UR18650-ZM2 PCBK
Brand
Sanyo
Order Code
10-5187
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.85 £26.22
10+ £24.33
50+ £23.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 17/11/2026

The Sanyo 3/UR18650-ZM2 PCBK is a non-standard rechargeable battery with a Li-ion chemistry, offering 10.8 V and 2420 mAh capacity. It features a built-in cable design, making it suitable for industrial applications requiring reliable, custom power solutions. This battery is often used in specialised equipment where standard options are unsuitable due to its unique specifications.
Capacity 2420mAh
Chemistry Li-ion
Pack Size 1
Voltage 10.8V
Battery Size 18650
Max. charge voltage 4.2V
Maximum Temperature +60°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot