Samsung VG-SCFC85SGMXC Flatscreen TV frame

MPN
VG-SCFC85SGMXC
Brand
Samsung
EAN-13
8806094913644
Order Code
21-8565
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £156.80 £147.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Samsung VG-SCFC85SGMXC. Product type: Frame, Product colour: Sand, Maximum screen size: 2.16 m (85"). Weight: 1.68 kg, Top & bottom piece dimensions (WxDxH): 20.1 x 1910.2 x 28 mm, Left & right piece dimensions (WxDxH): 20.1 x 1091.2 x 28 mm. Package width: 2016 mm, Package depth: 2016 mm, Package height: 97 mm

Reviews

Be the first to submit a review

Trustpilot