Samsung S9009316342928 INR18650-35E Rechargeable Li-ion 3.6V 3450mAh Battery

MPN
S9009316342928
Brand
Samsung
EAN-13
4042883402843
Order Code
10-5181
Country of Origin
South Korea
View Full Product Range (7)
Qty Unit Price (Inc VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock20 due on 11/06/2026


The Samsung INR18650-35E is a non-standard rechargeable lithium-ion battery offering 3450 mAh capacity and 3.6 V voltage. This flat-top battery is designed for high current loading, making it suitable for industrial applications. It is often used in devices requiring a built-in or industrial rechargeable power source.
Battery Size 18650
Capacity 3450mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
(Ø) 18.5mm
Dim (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 8A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1500mA
Max. temperature +60°C
Min. temperature -10°C
Misc Attribute INR18650-35E
Rechargeable Yes
Type Non-standard battery (rechargeable)
Weight (Per Battery) 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot