Samsung LH55VHBEBGBXEN Samsung VH55B-E LCD Indoor

MPN
LH55VHBEBGBXEN
Brand
Samsung
EAN-13
8806094415698
Order Code
72-7278
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2443.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Always-on, space-saving solution with extreme-narrow bezels
See an immersive and dependable viewing experience, 24/7 with Samsung’s VHB-E series. The display’s slim depth and 7 nit brightness ensures highly visible images and legible messages in a wide range of locations from shopping malls to lobbies, meeting rooms, control rooms and more.

Transform any space with high impact visuals
The slender design and 7.4mm cabinet depth provide flexibility for installation and an extreme-narrow 1.74mm bezel-to-bezel width creates a seamless picture opening endless possibilities for designing a captivating visual experience.

View content from any angle
Wide viewing angles mean content is easily visible even if viewers aren’t standing directly in front of the display. Audiences can get clear details and vivid colors regardless of where the screen is located.

Vibrant images in any light
Non-glare panels evenly distribute light across the screen to maintain vibrant and accurate content. Combined with a high contrast ratio and 24/7 operation, visuals are vivid and eye-catching any time of the day or night — regardless of ambient light.

Image enhancement
Samsung’s powerful picture enhancement technology ensures all content is vibrant and clear. With Picture Enhancer mode, color saturation and contrast are improved by adjusting the gamma curve. Using Black Equalizer mode, dark images are lightened, making details easier to see.

Comprehensive calibration to fit your needs
Multi-step factory tuning provides uniform brightness and color. Users can also fine-tune advanced settings with free powerful Color Expert Pro software. For quick and simple calibration, Color Expert Pro Mobile enables white balance adjustments for displays up to 5x5 using a mobile camera.

Advanced presentation, simplified operation
Utilizing daisy chain design through DisplayPort 1.2 or HDMI ports enables the display to present UHD content on multiple screens without an external graphic card. Samsung's UHD Signage Player Box streamlines functionality by combining the media player and content management software.

Industry standard certified
The VHB-E series is EMC class B compliant, meeting strict standards of electromagnetic wave emission, while IP5x certification protects the display against dust and other conditions. The display packaging also passed a rigorous 2-step, ISTA-certified test to minimize possible damage during delivery.


  • An extreme narrow 1.74mm bezel-to-bezel design creates seamless visual experience
  • 7 nit brightness and non-glare panel provide high visibility 24/7
  • Wide viewing angles enable clear image presentation for more viewers in large spaces
  • Picture enhancement technology delivers optimized visuals

Reviews

Be the first to submit a review

Trustpilot