Samsung INR18650-20R Li-ion 3.6 V 2000 mAh Flat Top High Current Loading

MPN
INR18650-20R
Brand
Samsung
EAN-13
4042883395435
Order Code
17-5442
Country of Origin
South Korea
View Full Product Range (2)

Discontinued


Samsung INR18650-20R is a rechargeable lithium-ion battery designed specifically for high current loading applications. With a nominal voltage of 3.6 V and a capacity of 2000 mAh, this flat top, cylindrical cell is suited for use in devices that demand reliable power delivery under high load conditions. Often found in industrial applications, including power tools and electric vehicles, the INR18650-20R's non-standard design makes it a versatile choice for custom-built systems requiring dependable energy solutions. Its configuration and robust performance characteristics also support integration into distributed energy storage systems where space and efficient energy output are of paramount importance. This non-standard rechargeable battery is particularly favoured in sectors where efficient power management and sustainability are critical.
Capacity 2000mAh
Chemistry Li-ion
Pack Size 1
Voltage 2.5V
Battery Size 18650
Diameter 18.5mm
Dimensions (H x W x D) (Ø x H) 18.5 mm x 65 mm
Discharge current (max.) 20A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 4000mA
Maximum Temperature +75°C
Min. temperature -20°C
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type INR18650-20R
Weight (Per Battery) 45g

Trustpilot