Samsung EP-P2400BWEGEU Wireless Charger USB-C White 2.77 A Inductive

MPN
EP-P2400BWEGEU
Brand
Samsung
EAN-13
8806092978690
Order Code
17-5435
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Samsung EP-P2400BWEGEU is a next-generation wireless charging device with a Manufacturer's Part Number of EP-P2400BWEGEU. The charger, presented in a sleek white design, features a USB-C interface capable of delivering a consistent and efficient power output of 2.77 amperes. Its inductive charging capability ensures compatibility with a wide range of devices that support Qi wireless charging technology, making it highly suitable for integration into engineering projects that focus on reducing cable clutter and enhancing user convenience. The device's robust construction and reliable performance make it an advantageous addition to workspaces and environments that prioritise efficient, modern power delivery systems. Its use in both industrial and consumer electronics settings exemplifies its versatility and the growing adoption of wireless power solutions in technical product designs.
Type Wireless charger
Input Voltage 9 V
Plug Type USB-C®
Charger compatibility Smartphone
Charger type Indoor
Charging current (max.) 2.77A
Colour White
Compatibility Galaxy devices
Depth 18.3mm
Dimensions (L x W x H) 91 x 91 x 18.3 mm
Harmonized System (HS) code 85044095
Height 18.3mm
Input Current 2.77 A
Length 91mm
Maximum Power 15 W
Power source type USB
Product colour White
Quantity per pack 1 pc(s)
Suitable For Smartphone
USB Type-C ports quantity 1
Weight 100g
Width 91mm
Wireless charging No

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot