Samsung EO-IC100BWEGEU-B In-ear headphones White Corded with volume control

Samsung EO-IC100BWEGEU-B In-ear headphones White Corded with volume control

MPN
EO-IC100BWEGEU-B
Brand
Samsung
EAN-13
2050009908515
Order Code
17-5431
Country of Origin
China

No longer stocked


Samsung EO-IC100BWEGEU-B provides a reliable audio solution with its in-ear headphones designed for clear and precise sound delivery. These white corded headphones are equipped with volume control and a microphone mute feature, enhancing usability and functional control for the listener, making them suitable for diverse applications such as telecommunications, multimedia presentations, and personal audio needs. The stereo output ensures high-quality audio, which is essential in environments where sound accuracy is critical, such as in engineering testing and professional audio mixing. Their lightweight and ergonomic design make them convenient for extended use, while the absence of packaging should be noted for those considering aesthetics in their purchase. Overall, the product remains a practical choice for individuals seeking dependable in-ear headphones with straightforward operational controls.
Type In ear
Cable Length In-Ear
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 18.35g
Condition Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Control Type Universal
Earphone type In-ear
Headphones Model EO-IC100
Headset connection USB-C®
Hub Not required
Impedance 32Ω
Product Type In-ear headphones
Sensitivity (microphone) 94.3dB
Sound pressure 94.3dB

Trustpilot