Samsung EO-IC100BBEGEU In-ear headphones Corded Black Stereo Volume control

MPN
EO-IC100BBEGEU-B
Brand
Samsung
EAN-13
2050009908508
Order Code
17-5429
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Samsung EO-IC100BBEGEU are in-ear headphones designed to deliver high-quality stereo sound with a corded connection, finished in a sleek black colour. This model features an integrated volume control for easy audio adjustments and includes a microphone mute function, making it suitable for environments where communication management is essential. These headphones are ideal for both personal and professional applications, including use in audio engineering environments, telecommunications, and as part of mobile device accessory kits. The robust design and corded configuration ensure reliable audio performance, making this product a practical choice for users requiring consistent sound clarity and control in their audio interactions.
Type In ear
Cable Length In-Ear
Colour Black
Audio channels Stereo
Condition Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Control Type Universal
Earphone type In-ear
Frequency Range 20 - 20.000Hz
Headphones Model EO-IC100
Headset connection USB-C®
Hub Not required
Impedance 32Ω
Product Type In-ear headphones
Sensitivity (microphone) 94.3dB
Sound pressure 94.3dB
Suitable For Android
Transfer Type Corded (1075100)
Weight 18.35g

Reviews

Be the first to submit a review

Trustpilot