Samsung EO-IC100BBEGEU In-ear headphones Corded Black Stereo Volume control

MPN
EO-IC100BBEGEU
Brand
Samsung
EAN-13
8806090270123
Order Code
17-5428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock

Samsung EO-IC100BBEGEU in-ear headphones offer a wired audio solution characterised by their sleek black design and stereo sound output. These headphones are part of the headphones and headsets category and are equipped with a volume control feature, allowing users to adjust audio levels easily during usage. Additionally, they incorporate a microphone mute option, adding convenience for applications where speech privacy is required, such as video conferencing or telecommunication. Designed for compatibility with a range of audio devices, they are ideal for use in environments requiring reliable audio output, such as control rooms, sound engineering facilities, and professional workstations. The durable corded design ensures a stable connection, making them a practical choice for professionals seeking dependable audio equipment.
Type In ear
Cable Length In-Ear
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 18.35g
2.5 mm connector No
3.5 mm connector No
AC adapter included No
Bluetooth No
Connectivity technology Wired
Control Type Universal
Control unit type In-line control unit
Ear coupling Intraaural
Earphone type In-ear
Functions High-resolution audio
Harmonized System (HS) code 85183000
Headphone frequency 20 - 20 Hz
Headphone sensitivity 94.3 dB
Headphones Model EO-IC100
Headset connection USB-C®
Headset type Binaural
Height 30.00mm
Hub Not required
Impedance 32Ω
Microphone mute Yes
Microphone noise-canceling No
Microphone type In-line
Packaging content Ear Tips (S/M/L),Leaflet
Power Supply not required
Product colour Black
Product Type In-ear headphones
Recommended usage Calls/Music
Sensitivity (microphone) 94.3dB
Sound pressure 94.3dB
Suitable For Android
USB connectivity Yes
USB connector USB Type-C
USB Power Delivery (USB PD) No
USB Type-C charging port No
Use Mobile phone
Volume Control Button
Wearing style In-ear
Width 80.00mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot