Samsung EE-UC10JUWEGWW Audio Adapter USB-C to 3.5 mm Jack white

MPN
EE-UC10JUWEGWW
Brand
Samsung
EAN-13
8806090022661
Order Code
17-5423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.75 £7.44
10+ £7.14
50+ £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Samsung EE-UC10JUWEGWW is an audio adapter featuring a USB-C plug to 3.5 mm jack socket interface designed for seamless connectivity between modern devices and traditional audio peripherals. This adapter, categorised under USB ports, hubs, and adaptors, serves as an essential component for devices that have transitioned from the 3.5 mm audio jack to USB-C, enabling the use of standard headphones or speakers with compatible smartphones, tablets, or laptops. Constructed for reliability and high-quality sound transmission, this adapter is well-suited for engineering applications where robust signal integrity is required, such as audio testing environments or multimedia interface configurations. Its white exterior provides a clean and unobtrusive design, aligning with contemporary technological aesthetics while maintaining functionality.
Type USB Hub
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type Audio/phono Adapter
Type A RCA
Cable Design Round
Cable Use Audio/phono
Connector Version straight
Depth 92.8mm
Harmonized System (HS) code 85189000
Height 7.3mm
Packaging content Adapter, Warranty card
Product colour White
Range of use USB adapters
Type B Jack socket 3.5mm
Version Adapter
Weight 3g
Width 11.2mm

Reviews

Be the first to submit a review

Trustpilot