Awesome little switches
These are really tiny and still seem quite solid, great for really small devices
An SPDT, On-On changeover slide switch from Salecom, suitable for through-hole PCB mounting and numerous switching applications.
NB: In the right hand position the switch activates the centre and right pins and vice versa.
| Type | Slide |
|---|---|
| Contact Configuration | SPDT |
| Number of Positions | 2 |
| Switch Function | On-On |
| Current Rating (Amps) | 500mA |
| Dimensions | 10 x 6.5 x 2.5mm |
These are really tiny and still seem quite solid, great for really small devices