Safety Commander Tablet Selector 2 position maintained

IDEC Brand: IDEC
The IDEC HT4P-SLSPL-W-R0001 Safety Commander is a safety tablet holder designed for use with 10–13 inch tablets in industrial environments. It combines a rugged tablet mounting system with integrated safety controls, including an illuminated emergency stop push button and a 3-position enable switch, allowing operators to interact with machinery while maintaining essential safety functions. Engineered for flexibility and ease of use, the holder can be operated in both vertical and horizontal orientations and features an ergonomic design for improved comfort during operation. A telescopic lock mechanism, movable mounting hook, and spacer help secure the tablet while preventing interference with device buttons and controls. The unit is supplied with a hand strap as standard, with an optional shoulder strap available for enhanced portability. Built for demanding industrial applications, the HT4P-SLSPL-W-R0001 offers IP54-rated protection and resistance to drops of up to 1.2 metres. It can be used handheld, placed flat on a surface, or wall-mounted as required. The holder also supports optional waterproof connectors and connection cables for LAN, power, and switch contacts, making it suitable for a wide range of machine control and maintenance tasks.
Description Image Product Buy Pricing (Ex VAT) IP Rating Type Compatible With
IDEC HT4P-SLSPL-W-R0001 Safety Commander Tablet Selector 2 position maintained
IDEC HT4P-SLSPL-W-R0001 Safety Commander Tablet Selector 2 position maintained
Standard range
Order code: 33-9720
MPN: HT4P-SLSPL-W-R0001

Despatched same day - 2 in stockAdditional quantity lead time 3 days
1+ £627.17
Price per unit Ex VAT
IP54 Industrial Tablet Holder 10–13 inch tablets
IDEC HT4P-SLSPL-W-R0005 Safety Commander Tablet R/G pushbuttons Key Selector
IDEC HT4P-SLSPL-W-R0005 Safety Commander Tablet R/G pushbuttons Key Selector
Standard range
Order code: 33-9721
MPN: HT4P-SLSPL-W-R0005

Despatched same day - 2 in stockAdditional quantity lead time 3 days
1+ £678.53
Price per unit Ex VAT
IP54 Industrial Tablet Holder 10–13 inch tablets
IDEC HT4P-SLSPL-W-R0006 Safety Commander Tablet R/G pushbuttons Selector
IDEC HT4P-SLSPL-W-R0006 Safety Commander Tablet R/G pushbuttons Selector
Standard range
Order code: 33-9722
MPN: HT4P-SLSPL-W-R0006

Despatched same day - 2 in stockAdditional quantity lead time 3 days
1+ £672.10
Price per unit Ex VAT
IP54 Industrial Tablet Holder 10–13 inch tablets
IDEC HT9Z-3PHB08 Tablet Thickness Adjustment Kit A for Safety Commander
IDEC HT9Z-3PHB08 Tablet Thickness Adjustment Kit A for Safety Commander
Standard range
Order code: 33-9723
MPN: HT9Z-3PHB08

Despatched same day - 1 in stockAdditional quantity lead time 3 days
1+ £20.64
Price per unit Ex VAT
N/A Safety Commander Adjustment Kit
IDEC HT9Z-3PHB14 Tablet Thickness Adjustment Kit B for Safety Commander
IDEC HT9Z-3PHB14 Tablet Thickness Adjustment Kit B for Safety Commander
Standard range
Order code: 33-9724
MPN: HT9Z-3PHB14

Despatched same day - 1 in stockAdditional quantity lead time 3 days
1+ £20.64
Price per unit Ex VAT
N/A Safety Commander Adjustment Kit
IDEC HT9Z-4PS2 Shoulder strap for Safety Commander Tablet
IDEC HT9Z-4PS2 Shoulder strap for Safety Commander Tablet
Standard range
Order code: 33-9725
MPN: HT9Z-4PS2

Despatched same day - 1 in stockAdditional quantity lead time 3 days
1+ £46.89
Price per unit Ex VAT
N/A Shoulder Strap IDEC Safety Commander
IDEC HT9Z-4PC15M 5 Metre Cable Multi-Strand bare ends 24AWG plus multi connector
IDEC HT9Z-4PC15M 5 Metre Cable Multi-Strand bare ends 24AWG plus multi connector
Standard range
Order code: 33-9726
MPN: HT9Z-4PC15M

Despatched same day - 4 in stockAdditional quantity lead time 3 days
1+ £313.14
Price per unit Ex VAT
N/A Multi-connector Cable Assembly IDEC Safety Commander
IDEC HT9Z-4PG1 Emergency Stop Switch Guard for Safety Commander
IDEC HT9Z-4PG1 Emergency Stop Switch Guard for Safety Commander
Standard range
Order code: 33-9727
MPN: HT9Z-4PG1

Despatched same day - 1 in stockAdditional quantity lead time 3 days
1+ £8.93
Price per unit Ex VAT
N/A E-stop Switch Guard IDEC Safety Commander
IDEC HT9Z-4PF1 Aluminium Wall Mount Bracket for Safety Commander
IDEC HT9Z-4PF1 Aluminium Wall Mount Bracket for Safety Commander
Standard range
Order code: 33-9728
MPN: HT9Z-4PF1

Despatched same day - 1 in stockAdditional quantity lead time 3 days
1+ £53.32
Price per unit Ex VAT
N/A Mounting Bracket IDEC Safety Commander

Trustpilot