IDEC HT4P-SLSPL-W-R0006 Safety Commander Tablet R/G pushbuttons Selector

MPN
HT4P-SLSPL-W-R0006
Brand
IDEC
Order Code
33-9722
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £672.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

The IDEC HT4P-SLSPL-W-R0006 Safety Commander is an industrial safety tablet holder designed for use with 10–13 inch tablets. Combining mobile tablet operation with integrated safety controls, it features an illuminated emergency stop push button and a 3-position enable switch, making it well suited to machine commissioning, maintenance, and operational tasks in industrial environments. For enhanced usability, the holder supports both portrait and landscape operation and incorporates an ergonomic design for comfortable handling. A telescopic lock and locking lever securely retain the tablet, while the adjustable mounting hook and spacer help prevent interference with tablet buttons and controls. The unit includes a hand strap as standard, with an optional shoulder strap available for greater carrying flexibility. Engineered for demanding applications, the HT4P-SLSPL-W-R0006 offers IP54-rated protection against dust and water ingress and is tested to withstand drops of up to 1.2 metres. It can be used handheld, positioned flat on a work surface, or wall-mounted, and supports optional waterproof power, LAN, and switch-contact connection cables for expanded connectivity.
  • Industrial Tablet Holder
  • Mechanical switch compatible
  • USB/LAN converter and USB Power Delivery built-in
  • Vertical/horizontal operation positions
  • Ergonomic design for improved operability
  • Easy attachment of safety equipment to 10-13 inch tablets
  • Equipped with illuminated emergency stop push button switch and 3-position enable switch
  • Can be placed flat or wall-mounted
  • Durability with 1.2m drop resistance
  • IP54 protection structure
  • Equipped with telescopic lock and telescopic lock lever
  • Movable mounting hook & spacer prevent interference with tablet power/volume buttons
  • Waterproof connectors/wired LAN switch contact power connection cables (accessories)
  • Hand strap (standard included)
  • Shoulder strap (accessory) available separately
IP Rating IP54
Type Industrial Tablet Holder
Compatible With 10–13 inch tablets

Reviews

Be the first to submit a review

Trustpilot