IDEC HT4P-SLSPL-W-R0005 Safety Commander Tablet R/G pushbuttons Key Selector

MPN
HT4P-SLSPL-W-R0005
Brand
IDEC
Order Code
33-9721
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £678.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 3 days

The IDEC HT4P-SLSPL-W-R0005 Safety Commander is a safety tablet holder designed for use with 10–13 inch tablets in industrial environments. It combines a rugged tablet mounting system with integrated safety controls, including an illuminated emergency stop push button and a 3-position enable switch, allowing operators to interact with machinery while maintaining essential safety functions. Engineered for flexibility and ease of use, the holder can be operated in both vertical and horizontal orientations and features an ergonomic design for improved comfort during operation. A telescopic lock mechanism, movable mounting hook, and spacer help secure the tablet while preventing interference with device buttons and controls. The unit is supplied with a hand strap as standard, with an optional shoulder strap available for enhanced portability. Built for demanding industrial applications, the HT4P-SLSPL-W-R0005 offers IP54-rated protection and resistance to drops of up to 1.2 metres. It can be used handheld, placed flat on a surface, or wall-mounted as required. The holder also supports optional waterproof connectors and connection cables for LAN, power, and switch contacts, making it suitable for a wide range of machine control and maintenance tasks.
  • Industrial Tablet Holder
  • Mechanical switch compatible
  • USB/LAN converter and USB Power Delivery built-in
  • Vertical/horizontal operation positions
  • Ergonomic design for improved operability
  • Easy attachment of safety equipment to 10-13 inch tablets
  • Equipped with illuminated emergency stop push button switch and 3-position enable switch
  • Can be placed flat or wall-mounted
  • Durability with 1.2m drop resistance
  • IP54 protection structure
  • Equipped with telescopic lock and telescopic lock lever
  • Movable mounting hook & spacer prevent interference with tablet power/volume buttons
  • Waterproof connectors/wired LAN switch contact power connection cables (accessories)
  • Hand strap (standard included)
  • Shoulder strap (accessory) available separately
IP Rating IP54
Type Industrial Tablet Holder
Compatible With 10–13 inch tablets

Reviews

Be the first to submit a review

Trustpilot