IDEC HT9Z-4PC15M 5 Metre Cable Multi-Strand bare ends 24AWG plus multi connector

MPN
HT9Z-4PC15M
Brand
IDEC
Order Code
33-9726
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £313.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 3 days

The IDEC HT9Z-4PC15M Connection Cable is a 5m cable assembly, fitted with a 26-pin female connector at one and bare wires at the other, designed for use with compatible IDEC safety and automation equipment. It provides a reliable wiring solution for integrating devices into industrial control systems, helping to ensure secure electrical connections in demanding applications. Engineered for compatibility and dependable performance, the HT9Z-4PC15M is suitable for machine safety, automation, and control installations where robust connectivity is essential.
  • Industrial Tablet Holder Accessory
  • 5m Connection Cable assembly
IP Rating N/A
Type Multi-connector Cable Assembly
Compatible With IDEC Safety Commander

Reviews

Be the first to submit a review

Trustpilot