Sadolin 5028854 Superdec Opaque Wood Protection Black Gloss 2.5 litre

MPN
5028854
Brand
Sadolin
EAN-13
5721147973587
Order Code
97-0785
Country of Origin
United Kingdom

No longer stocked


Sadolin Superdec is a water-borne, highly durable opaque finish for cladding and exterior joinery. Wears naturally via weathering, thus ensuring the coating remains flexible and resists cracking, peeling and flaking. It can be applied to new and previously painted or stained surfaces, and is ideal for use where a complete change of colour is required, or where the existing surface has become weathered and uneven in appearance.

On very resinous timber to minimise extractive discolouration of the coating (particularly when using Super White) a blocking primer should be used.

Specification:

Coverage: Planed Softwood: up to 10m²/litre
Drying Time: Touch Dry 1 Hour, Recoat Time After 16 Hours

This Sadolin Superdec Opaque Wood Protection has the following specification:

Colour/Finish: Black Gloss
Size: 2.5 litre


Type Stain
Colour Black
Finish Gloss
Size 2.5L

Trustpilot